ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-834
- Mfr. Part No.:
- 1SCA102324R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD38,667.95
(exc. GST)
SGD42,148.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD38,667.95 |
*price indicative
- RS Stock No.:
- 720-834
- Mfr. Part No.:
- 1SCA102324R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for both indoor and outdoor use, ensuring reliable operation in demanding environments. Its robust stainless steel enclosure, rated IP65, guarantees protection against dust and water ingress, while an interlocked cover enhances user safety by preventing accidental access when the switch is in operation. The device is specifically designed for three-phase systems, handling up to 720A and 400kW, catering to various industrial applications. Attached auxiliary contacts provide added functionality, allowing for flexible integration within electrical systems. This safety switch meets stringent operational and environmental standards, making it an essential component for effective circuit management and safety assurance in industrial setups.
Constructed from stainless steel for enhanced durability and corrosion resistance
Interlocked cover prevents accidental opening while the switch is live, ensuring user safety
Designed for both indoor and outdoor use, making it versatile in application
IP65 rated enclosure protects against dust and water, Ideal for harsh environments
Handles three-phase systems with a rated operational power of up to 400kW
Includes 2NO and 1NC mounted auxiliary contacts for expanded operational capabilities
Compliant with international standards ensuring safety and reliability
Cable entry at the bottom with multiple outlets for flexible installation