ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-674
- Mfr. Part No.:
- 1SCA022281R7470
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD8,399.36
(exc. GST)
SGD9,155.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD8,399.36 |
*price indicative
- RS Stock No.:
- 720-674
- Mfr. Part No.:
- 1SCA022281R7470
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for secure electrical disconnection in demanding environments. It effectively handles loads of up to 400A at 415V AC, making it suitable for various industrial applications. Constructed with a robust galvanised steel enclosure fortified with polyester coating, the switch boasts IP65 ingress protection, ensuring durability against moisture and dust. Its black pistol handle offers reliable operation and enhanced safety features such as a padlockable mechanism for up to three padlocks, interlocked cover, and a defeatable interlocking function for thermographing. This switch is engineered for outdoor use, equipped with a gas pressure relief function to safeguard against internal arcs, embodying a blend of reliability and Advanced engineering.
Safety switch rated for 3-pole applications with a current capacity of 400A
Robust steel sheet enclosure ensures durability and longevity in outdoor settings
IP65 rating offers high protection against dust and water ingress
Includes mounted auxiliary contacts: 2 NO and 1 NC, enhancing versatility
Padlockable handle accommodates up to three padlocks for added security
Interlocked cover prevents accidental access, promoting safety
Designed for easy cable entry and adaptable configurations
High impact resistance rated at IK09, making it suitable for harsh environments
Gas pressure relief feature protects users in case of internal faults