ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

SGD5,288.70

(exc. GST)

SGD5,764.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5,288.70

*price indicative

RS Stock No.:
720-514
Mfr. Part No.:
1SCA022512R7310
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed to provide robust protection for electrical circuits in demanding environments. Featuring a sturdy steel sheet enclosure with an IP65 rating, this switch is well-suited for outdoor use, effectively shielding against UV exposure and ingress of dust and water. The device accommodates 3 poles with an extensive operational capacity, allowing it to manage significant loads of up to 200A and 110kW. Its interlocked cover and padlockable handle enhance safety by preventing accidental operation, while the built-in gas pressure relief function protects users in the event of an internal arc. This safety switch seamlessly integrates into various configurations, making it an essential component for reliable electrical control in industrial applications.

Steel enclosure with IP65 rating for excellent outdoor durability

Interlocked cover mechanism ensures added safety against accidental activation

Capable of handling a maximum operational current of 200A and power ratings of up to 110kW

Designed for three-pole configurations, making it versatile for diverse applications

Padlockable handle allows for secure operation with provisions for up to three padlocks

Inbuilt gas pressure relief feature enhances user safety by managing internal arc risks

Prepared for single and parallel cable arrangements, offering flexible installation options

Equipped with multiple cable entry types and configurations to suit different wiring needs

Declared compliance with REACH and RoHS regulations, ensuring environmentally conscious manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy