ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

SGD4,049.07

(exc. GST)

SGD4,413.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD4,049.07

*price indicative

RS Stock No.:
720-503
Mfr. Part No.:
1SCA022367R9510
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is a robust solution designed for reliable operation in both indoor and outdoor environments. Engineered to handle a four-pole setup with an impressive 315A rating at 415V, this safety switch stands out with its interlocked cover and padlockable handle, ensuring security and safety during maintenance. Constructed from a Durable glass-reinforced polycarbonate, it boasts IP65 protection against dust and low-pressure water jets, making it Ideal for demanding applications.

Designed for a four-pole configuration to maximise efficiency

Equipped with interlocked cover and defeatable interlocking for added safety

Versatile cable entry from the TOP or bottom for installation flexibility

Includes two normally open and one normally closed auxiliary contacts

Pollution degree 3 rating for reliable operation in various environments

Conforms to IEC standards ensuring global acceptability and quality assurance

Compact design with a net weight of 8.466 kg, facilitating easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy