ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 717-040
- Mfr. Part No.:
- 1SCA022613R3590
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD2,208.94
(exc. GST)
SGD2,407.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,208.94 |
*price indicative
- RS Stock No.:
- 717-040
- Mfr. Part No.:
- 1SCA022613R3590
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch provides a robust solution for electrical safety across diverse environments. This four-pole switch is designed for reliable operation at 415V AC and is suitable for both indoor and outdoor usage, thanks to its IP65-rated stainless steel enclosure. Incorporating a red-yellow pistol handle and an interlocked cover, the switch ensures safety by preventing operations when the switch is on.
IP65 rated enclosure ensures protection against dust and water
Stainless steel construction guarantees durability and corrosion resistance
Equipped with a red-yellow pistol handle for easy operation
Interlocked cover prevents accidental opening while in use
Suitable for a range of environments, including outdoor installations
Knockout cable entries provide flexible installation options
Includes PE Terminal and auxiliary contact for enhanced functionality
Mechanical drawing included for straightforward installation guidance
Can be used in EMC applications with appropriate cable glands