ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-910
- Mfr. Part No.:
- 1SCA022580R5910
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD1,739.73
(exc. GST)
SGD1,896.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,739.73 |
*price indicative
- RS Stock No.:
- 716-910
- Mfr. Part No.:
- 1SCA022580R5910
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered to ensure robust and reliable circuit management in both indoor and outdoor settings. Designed for a 4-pole configuration, it effectively handles up to 415V AC23 at 30A, enabling seamless operation of high-capacity electrical systems. Its stainless steel enclosure, adhering to IP65 standards, provides durability against harsh environments, while the interlocked cover enhances safety by preventing accidental activation. Ideal for varied applications, this switch offers flexibility in connectivity with knock-out cable entries and is compliant with industry regulations for enhanced safety and environmental assurance.
Stainless steel enclosure ensures high durability and resistance to corrosion
IP65 degree of protection offers protection against dust and water ingress
Interlocked cover prevents access when the switch is in the 'on' position for enhanced safety
Flexible cable entry positions accommodate various installation requirements
Rated for 30A operational current, making it suitable for substantial electrical loads
Compliant with EMC standards, ensuring reliable performance in electromagnetic environments
Includes a PE Terminal and auxiliary contact for comprehensive circuit management
Pollution degree rating of 3 indicating suitability in various environmental conditions