ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

SGD5,035.75

(exc. GST)

SGD5,488.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5,035.75

*price indicative

RS Stock No.:
716-808
Mfr. Part No.:
1SCA022542R8260
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch functions as a reliable and robust solution for controlling electrical circuits in various settings. Designed for both indoor and outdoor use, its steel sheet enclosure with polyester coating ensures durability against UV light and environmental ingress, offering an IP65 degree of protection. This switch accommodates up to four poles, including configurations for auxiliary contacts, making it versatile for different applications. The integrated safety features, such as the interlocked cover and padlockable handle, provide enhanced user safety, while its Compact design ensures minimal footprint without compromising functionality.

Robust steel sheet enclosure offers exceptional durability and protection

IP65 rating ensures suitability for outdoor installations, safeguarding against moisture and dust

Designed for easy cable entry with multiple configurations available

Interlocked cover enhances safety during operation, preventing accidental access

Conventional thermal current rating of 200 A supports diverse electrical loads

Rated operational power of up to 160 kW enables high-performance applications

Versatile configuration options allow for tailored installations according to needs

Quick and efficient mounting reduces installation time significantly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy