ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-789
- Mfr. Part No.:
- 1SCA022536R1680
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD1,272.46
(exc. GST)
SGD1,386.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,272.46 |
*price indicative
- RS Stock No.:
- 716-789
- Mfr. Part No.:
- 1SCA022536R1680
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is designed for reliable and efficient operation in both indoor and outdoor environments. This robust switch features a rigid glass reinforced polycarbonate enclosure that offers superior protection against low-pressure water jets (IP65) and UV exposure. The interlocked cover with a padlockable handle ensures added security, while the EMC protection minimizes interference, making it Ideal for various industrial applications. Compliant with EU directives, this safety switch guarantees optimal performance and durability in demanding conditions.
Constructed with a UV-protected, glass reinforced polycarbonate enclosure for long-lasting durability
IP65 rating ensures protection against water ingress, suitable for outdoor usage
Offers a 6-pole configuration for flexible connectivity options
Incorporates a padlockable handle for enhanced operational safety
Defeatable interlocking capability allows bypass for maintenance tasks
Designed for a fixed NEUTRAL Terminal and PE Terminal for straightforward installation
EMC protection with a metal plate reduces electromagnetic interference
Meets international standards, ensuring reliability and safety in electrical applications