ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-786
- Mfr. Part No.:
- 1SCA022513R8850
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD27,285.37
(exc. GST)
SGD29,741.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD27,285.37 |
*price indicative
- RS Stock No.:
- 716-786
- Mfr. Part No.:
- 1SCA022513R8850
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch serves as a robust solution specifically designed for controlling electrical circuits in demanding environments. This three-pole switch is rated for 1000A and operates at 415V AC, ensuring dependable performance in various industrial applications. Featuring an interlocked cover and a padlockable handle for security, the switch is encased in a steel sheet enclosure that offers IP65-rated protection against dust and water ingress. Ideal for outdoor use, it also complies with stringent EMC standards, making it seamlessly suitable for high-energy environments where safety is paramount. Its design incorporates an inbuilt gas pressure relief function to safeguard users against internal arcs, ensuring a high level of operational safety.
High operational capacity with a 1000A rating for reliable performance in industrial applications
Designed with an IP65 rated steel enclosure for excellent protection against dust and water
Interlocked cover enhances safety, preventing accidental access to live components
Inbuilt gas pressure relief function protects against internal arc hazards
Padlockable handle supports secure operation with up to three padlocks
Suitable for outdoor use, Durable against UV light due to polyester coating
Configured for flexible cable entry options accommodating various installation needs
Rated for high short-circuit making capacities, enhancing operational resilience