ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

SGD2,322.86

(exc. GST)

SGD2,531.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,322.86

*price indicative

RS Stock No.:
716-635
Mfr. Part No.:
1SCA022613R3830
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is designed to provide reliable and robust circuit protection in various industrial applications. This Compact safety switch boasts a stainless steel enclosure that ensures durability and compliance with environmental standards, making it suitable for both outdoor and indoor use. It features interlocked covers that prevent access when the switch is in the on position, enhancing safety protocols. With a maximum operational current of 63A at 415V AC and a rated operational power of 22kW, it functions efficiently across diverse electrical systems, ensuring seamless operation and dependable protection.

Stainless steel enclosure ensures durability and rust resistance

IP65 rated, providing excellent protection against dust and water ingress

Interlocked cover prevents accidental access when the switch is Active

Suitable for both indoor and outdoor installations, adding versatility

Handles operational currents up to 63A, accommodating robust applications

Maximum rated power of 22kW, allowing for high-performance functionality

Equipped with auxiliary contacts for versatile circuit configurations

Complies with EU safety standards, ensuring peace of mind for users

Compact dimensions facilitate easy installation in various environments

Integrated knockout cable entries Streamline wiring processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy