ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

SGD2,214.73

(exc. GST)

SGD2,414.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,214.73

*price indicative

RS Stock No.:
716-634
Mfr. Part No.:
1SCA022613R3750
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is designed for reliable and secure switching in demanding environments. This robust switch operates on a six-pole mechanism and is rated for 415V AC with a current capacity of 30A, making it Ideal for various industrial applications. Its stainless steel enclosure ensures durability and is IP65 rated, providing excellent protection against dust and water ingress. The switch features a red/yellow pistol handle for easy operation and includes an interlocked cover that prevents access when the switch is in the 'on' position. Its versatile design accommodates both indoor and outdoor installations, making it a perfect choice for safety-critical tasks.

Constructed from rigid AISI304 stainless steel for superior durability

IP65 protection level safeguards against dust and moisture intrusion

Interlocked cover prevents access to the switch when in operation

Defeatable interlocking feature allows for thermographing

Suitable for both indoor and outdoor applications

Two cable entry options enhance installation flexibility

Compliance with EU directives ensures reliability and safety

Lightweight design, with a net weight of only 2.26 kg, for easy handling

Two 1 NO and 1 NC auxiliary contacts for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy