ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-633
- Mfr. Part No.:
- 1SCA022613R3670
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD2,040.95
(exc. GST)
SGD2,224.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,040.95 |
*price indicative
- RS Stock No.:
- 716-633
- Mfr. Part No.:
- 1SCA022613R3670
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed to provide reliable control and protection in various electrical applications. Featuring a robust stainless-steel enclosure with IP65 protection, this switch ensures durability in harsh environmental conditions, making it Ideal for both indoor and outdoor use. It includes a red/yellow selector handle and interlocked cover, allowing for enhanced safety during operation. Its detachable interlocking function facilitates thermographing, while the cable entry points are suited for diverse installation needs. This switch is equipped to handle up to 7.5 kW of power and supports a broad cable cross-section, contributing to its versatility in modern electrical systems.
Constructed from rigid AISI304 stainless steel for enhanced durability
IP65 rated for superior protection against dust and water ingress
Equipped with a red/yellow selector handle for easy operation
Interlocked cover prevents accidental switch activation during maintenance
Detachable interlocking feature allows for thermographing tasks
Capable of handling a maximum operational current of 16A, supporting various applications
Configured to accommodate cable sections from 0.75 to 10 mm² for versatile installation
Includes two auxiliary contacts (1NO, 0NC) for additional functionality
Designed for pollution degree 3, ensuring reliable performance in diverse environments