ABB 1SCA Series Safety Interlock Switch

Subtotal (1 unit)*

SGD4,610.96

(exc. GST)

SGD5,025.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD4,610.96

*price indicative

RS Stock No.:
716-574
Mfr. Part No.:
1SCA148443R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is expertly designed for high-performance electrical control, making it Ideal for demanding industrial environments. This switch features an Advanced steel sheet enclosure with a protective polyester coating, ensuring durability against UV light and ingress, certified to IP65 for outdoor use. Its robust interlocked cover and padlockable pistol handle enhance safety and operational reliability. With a rated operational power of 55 kW and a current capacity of 125 A, this enclosed safety switch adeptly manages power distribution while preventing potential hazards.

Built with a steel sheet enclosure, providing exceptional resistance against harsh environments

Interlocked cover enhances safety by preventing accidental access during operation

Padlockable handle allows for secure operation, accommodating up to three padlocks

Suitable for outdoor usage, compliant with strict ingress protection standards (IP65)

Designed with an inbuilt gas pressure relief mechanism for enhanced user safety

Rated for a maximum operational power of 55 kW, supporting rigorous industrial applications

Features multiple cable entry options for versatile installation, accommodating varied setups

Engineered for ease of maintenance with straightforward cable cross-section management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy