ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-542
- Mfr. Part No.:
- 1SCA022580R5580
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD1,197.15
(exc. GST)
SGD1,304.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,197.15 |
*price indicative
- RS Stock No.:
- 716-542
- Mfr. Part No.:
- 1SCA022580R5580
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed for reliable and secure circuit control in demanding environments. This robust four-pole switch operates at a rated operational current of 63A and is suitable for AC applications up to 415V, making it Ideal for various industrial settings. With an IP65 rating, it is engineered to withstand environmental challenges such as moisture and UV exposure, ensuring durability even outdoors. The product features a sturdy steel sheet enclosure, equipped with a hinged interlocked cover that prevents access when the switch is energized, enhancing safety protocols. The sleek black selector handle provides ease of use, making it a dependable choice for professionals who require high performance and safety standards in their electrical installations.
Constructed with a robust steel sheet enclosure, offering optimal protection and durability
IP65 rating ensures safety from dust and water, making it suitable for both indoor and outdoor applications
Interlocked cover prevents opening of the switch while it is in the on position, enhancing operational safety
Black selector handle provides a user-friendly Interface for easy operation
Conventional thermal rating of 115A enables reliable performance under expected conditions
Includes PE Terminal for effective grounding, improving overall safety
Optimised for cable cross-sections ranging from 10 to 70 mm², allowing for versatile installation options
Complies with IEC 60529 standards, ensuring trusted protection against environmental factors