ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-537
- Mfr. Part No.:
- 1SCA022575R7670
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,971.44
(exc. GST)
SGD2,148.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,971.44 |
*price indicative
- RS Stock No.:
- 716-537
- Mfr. Part No.:
- 1SCA022575R7670
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered to provide reliable protection in demanding environments, ensuring safety and compliance in electrical installations. This robust device features a stainless steel enclosure, expertly designed to withstand both indoor and outdoor challenges with an IP65 rating, safeguarding against dust and water ingress. Equipped with a red/yellow selector handle and an interlocked cover, it guarantees secure operation, preventing accidental access during critical moments. This safety switch is not only versatile, accommodating various cable entries and applications but also emphasizes environmental compliance with certifications like RoHS and REACH, making it a responsible choice for modern electrical systems.
Stainless steel enclosure for durability and resistance to corrosion
IP65 rated, ensuring exceptional protection against dust and water
Interlocked cover prevents access to internal components while the switch is on
Includes both PE Terminal and auxiliary contact for comprehensive functionality
Confirms compliance with EU directives such as RoHS and REACH for sustainable practices
Supports EMC applications with appropriate cable glands for enhanced compatibility
Compact design with various cable entry positions for easy installation
Rated for high operational power up to 22kW, fulfilling diverse electrical requirements