ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-524
- Mfr. Part No.:
- 1SCA022567R9000
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD2,315.14
(exc. GST)
SGD2,523.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,315.14 |
*price indicative
- RS Stock No.:
- 716-524
- Mfr. Part No.:
- 1SCA022567R9000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is a highly reliable solution for controlling electrical circuits safely and efficiently. Designed for both indoor and outdoor use, this robust switch offers a hinged stainless steel enclosure that guarantees durability and protection against harsh environmental conditions. With a degree of protection rated at IP65, it ensures complete safety against dust and water ingress. The device supports a variety of cable cross-sections and features interlocked covers, which cannot be opened when the switch is activated, enhancing operational safety. This versatile safety switch is compatible with various applications, including those requiring EMC compliance, making it an essential component for modern electrical installations.
Robust stainless steel enclosure provides long-lasting durability
IP65 rated for excellent protection against dust and moisture
Pistol handle in red/yellow colour for increased visibility and safety
Interlocked cover prevents access when the switch is on, ensuring user safety
Suitable for both indoor and outdoor applications
Low pollution degree of 3 ensures reliable operation in demanding conditions
Compliant with EMC requirements when used with suitable cable glands
Minimal order quantity of just one piece, suitable for flexible procurement