Petzl C072BB00 Safety Harness, Small (S)
- RS Stock No.:
- 832-523
- Mfr. Part No.:
- C072BB00
- Manufacturer:
- Petzl
N
This image is representative of the product range
Subtotal (1 unit)*
SGD568.78
(exc. GST)
SGD619.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD568.78 |
*price indicative
- RS Stock No.:
- 832-523
- Mfr. Part No.:
- C072BB00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Harness Size | Small (S) | |
| Product Type | Safety Harness | |
| Belt Included | Yes | |
| Adjustable Straps | Back | |
| Buckle Type | Adjustable | |
| Hi-Vis | Yes | |
| Harness Colour | Black, Yellow | |
| Padding Location | Full Body | |
| Harness Material | Aluminium, Nylon, Polyester, Steel | |
| Harness Points | 6 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Harness Size Small (S) | ||
Product Type Safety Harness | ||
Belt Included Yes | ||
Adjustable Straps Back | ||
Buckle Type Adjustable | ||
Hi-Vis Yes | ||
Harness Colour Black, Yellow | ||
Padding Location Full Body | ||
Harness Material Aluminium, Nylon, Polyester, Steel | ||
Harness Points 6 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl harness delivers essential fall protection and work positioning capabilities. Engineered for safety, it functions seamlessly in environments that demand reliable personal protective equipment.
Constructed with polyester straps for durability
Equipped with adjustable buckles for a secure fit
Includes multiple attachment points for versatile applications
Complies with European regulations for personal protective equipment
Related links
- Petzl C072DB00 Safety Harness, Small (S)
- Petzl C072FB00 Safety Harness, Small (S)
- Petzl C072GA00 Safety Harness, Small (S)
- Petzl C072AB00 Safety Harness, Small (S)
- Petzl C072CB00 Safety Harness, Small (S)
- Petzl C072EB00 Safety Harness, Small (S)
- Petzl C072HA00 Safety Harness, Small (S)
- 3M 7100207418 Fall Arrest Harness, Small (S)
