PROGUARD PFP-FBH-108-LITE-SGLY-SET Safety Harness, 100 kg Max, Universal

Subtotal (1 unit)*

SGD58.94

(exc. GST)

SGD64.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD58.94

*price indicative

RS Stock No.:
793-602
Mfr. Part No.:
PFP-FBH-108-LITE-SGLY-SET
Manufacturer:
PROGUARD
Find similar products by selecting one or more attributes.
Select all

Brand

PROGUARD

Harness Size

Universal

Product Type

Safety Harness

Weight Capacity

100kg

Belt Included

Yes

Adjustable Straps

Chest

Harness Colour

Black, Orange

Harness Points

3

Harness Material

Polyester

Standards/Approvals

CE 2834

RoHS Status: Exempt

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy