3M 7100316769 Safety Harness, 140 kg Max, 3
- RS Stock No.:
- 766-074
- Mfr. Part No.:
- 7100316769
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
SGD382.00
(exc. GST)
SGD416.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD382.00 |
*price indicative
- RS Stock No.:
- 766-074
- Mfr. Part No.:
- 7100316769
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Safety Harness | |
| Harness Size | 3 | |
| Weight Capacity | 140kg | |
| Belt Included | No | |
| Adjustable Straps | Waist, Leg, Back, Torso, Chest | |
| Buckle Type | Quick Connect | |
| Hi-Vis | Yes | |
| Harness Colour | Grey | |
| Harness Material | Steel Alloy, Polyester | |
| Padding Location | Back, Leg, Shoulder | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Safety Harness | ||
Harness Size 3 | ||
Weight Capacity 140kg | ||
Belt Included No | ||
Adjustable Straps Waist, Leg, Back, Torso, Chest | ||
Buckle Type Quick Connect | ||
Hi-Vis Yes | ||
Harness Colour Grey | ||
Harness Material Steel Alloy, Polyester | ||
Padding Location Back, Leg, Shoulder | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3M Safety Harness, 140kg Weight Capacity, Grey - 7100316769
This safety harness is a full-body fall protection device designed for work at height, combining metal and textile components to distribute arrest forces and aid user mobility. It features high-visibility elements and multiple adjustable points to suit different body shapes while remaining suitable for industrial environments requiring recognised conformity marks.
Features and Benefits:
• 140kg rated load capacity provides higher user limit for diverse teams
• Quick-connect buckle enables fast donning and secure disengagement
• Adjustable waist, leg, back, torso and chest straps ensure personalised fit
• Padded back, shoulder and leg sections reduce pressure during suspension
• Steel-alloy and polyester construction offers strength with abrasion resistance
• Quick-connect buckle enables fast donning and secure disengagement
• Adjustable waist, leg, back, torso and chest straps ensure personalised fit
• Padded back, shoulder and leg sections reduce pressure during suspension
• Steel-alloy and polyester construction offers strength with abrasion resistance
Applications
• Suitable for construction work at height on urban sites
• Ideal for maintenance tasks on towers and access platforms
• Used with rope-access procedures and confined-space entry
• Can be used for inspections on scaffolding and temporary structures
• Appropriate for utility and engineering teams requiring hi‑vis gear
• Ideal for maintenance tasks on towers and access platforms
• Used with rope-access procedures and confined-space entry
• Can be used for inspections on scaffolding and temporary structures
• Appropriate for utility and engineering teams requiring hi‑vis gear
What materials contribute to the harnesss structural strength?
Load-bearing components combine steel-alloy fittings with woven polyester webbing to balance tensile strength and wear resistance.
Which adjustable points allow fit tuning for varied body shapes?
Adjustment is possible at the waist, legs, back, torso and chest to achieve secure positioning and weight distribution.
How does the padding influence user comfort during suspension?
Padding at the back, shoulders and legs spreads contact forces and mitigates localised pressure when hanging.
Which conformity marks does the product carry for regulatory acceptance?
It is supplied with CE and UKCA markings for use where those approvals are required.