Petzl C071BB02 Safety Harness, 150 kg Max, 2

Subtotal (1 unit)*

SGD575.20

(exc. GST)

SGD626.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD575.20

*price indicative

RS Stock No.:
313-522
Mfr. Part No.:
C071BB02
Manufacturer:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Harness Size

2

Product Type

Safety Harness

Weight Capacity

150kg

Belt Included

Yes

Adjustable Straps

Chest, Leg, Shoulder

Buckle Type

Double Back

Hi-Vis

Yes

Harness Colour

Yellow, Black

Harness Material

Polyester

Harness Points

3

Padding Location

Shoulder, Leg

Standards/Approvals

EN 358:2018, EN 813:2008, EN 361:2002

RoHS Status: Exempt

COO (Country of Origin):
RO
The Bolle AVAO FAST 2 harness is specifically designed for workers at height. Its design is specific to work positioning and rope descent. Contoured foam on the semi-rigid waist belt and leg loops provide comfort during use. The waist belt features metal side attachment points, equipment loops, and tool holder slots, allowing the user to organize all the necessary equipment for a day of work. Adjustment is quick, easy, and convenient, with self-locking DOUBLEBACK buckles and FAST opening buckles.

Metal ventral D ring is equipped with connection points to install a PODIUM or LITEPOD work seat

Ventral connection point features a textile loop that allows the user to install a lanyard with a RING OPEN attachment ring

Two side metal attachment points for connecting a positioning lanyard in double mode

Five pre-shaped equipment loops with protective sheath

Two slots for CARITOOL tool holders or the INTERFAST connection system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy