Sterling Safety Wear Churchill Wheat Composite Toe Capped Unisex Boot 13, EU 47 CE EN ISO 20345 2022

N

Subtotal (1 pair)*

SGD162.50

(exc. GST)

SGD177.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD162.50

*price indicative

RS Stock No.:
838-381
Mfr. Part No.:
Churchill Wheat 13
Manufacturer:
Sterling Safety Wear
Find similar products by selecting one or more attributes.
Select all

Brand

Sterling Safety Wear

Product Type

Boot

Series

Churchill

Gender

Unisex

Size EU

47

Size UK

13

Closure Type

Laces

Colour

Wheat

Safety Toe Type

Composite

Resistance Features

Fuel Oil, Heat and Cold Insulation, Heat Resistant, Slip Resistant, Waterproof and Breathable

Midsole Material

Composite Midsole

Additional Safety Features

CI, ESD, HI, Tough Scuff Cap, Wide Fit

Safety Rating EN ISO 20345

Yes

Upper Material

Full Grain Leather

Standards/Approvals

CE EN ISO 20345 2022

Sole Material

Polyurethane (Outsole), Rubber (Outsole)

Slip Resistance Rating

Yes

COO (Country of Origin):
CN
The Sterling Safety Wear Safety Boot constructed with a high-quality untuck leather upper for a stylish yet Durable finish. This footwear is specifically engineered to provide heavy-duty protection for workers in sectors such as construction and engineering.

Internal steel toe cap and steel midsole for superior impact and penetration resistance

Heat resistant outsole capable of withstanding temperatures up to 300°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy