Sterling Safety Wear Churchill Wheat Composite Toe Capped Unisex Boot 11, EU 45 CE EN ISO 20345 2022
- RS Stock No.:
- 838-379
- Mfr. Part No.:
- Churchill Wheat 11
- Manufacturer:
- Sterling Safety Wear
This image is representative of the product range
Subtotal (1 pair)*
SGD162.50
(exc. GST)
SGD177.12
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 9 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD162.50 |
*price indicative
- RS Stock No.:
- 838-379
- Mfr. Part No.:
- Churchill Wheat 11
- Manufacturer:
- Sterling Safety Wear
Select all | Attribute | Value |
|---|---|---|
| Brand | Sterling Safety Wear | |
| Series | Churchill | |
| Product Type | Boot | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 11 | |
| Closure Type | Laces | |
| Colour | Wheat | |
| Safety Toe Type | Composite | |
| Midsole Material | Composite Midsole | |
| Additional Safety Features | CI, ESD, HI, Tough Scuff Cap, Wide Fit | |
| Resistance Features | Fuel Oil, Heat and Cold Insulation, Heat Resistant, Slip Resistant, Waterproof and Breathable | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane (Outsole), Rubber (Outsole) | |
| Standards/Approvals | CE EN ISO 20345 2022 | |
| Upper Material | Full Grain Leather | |
| Slip Resistance Rating | Yes | |
| Select all | ||
|---|---|---|
Brand Sterling Safety Wear | ||
Series Churchill | ||
Product Type Boot | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 11 | ||
Closure Type Laces | ||
Colour Wheat | ||
Safety Toe Type Composite | ||
Midsole Material Composite Midsole | ||
Additional Safety Features CI, ESD, HI, Tough Scuff Cap, Wide Fit | ||
Resistance Features Fuel Oil, Heat and Cold Insulation, Heat Resistant, Slip Resistant, Waterproof and Breathable | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane (Outsole), Rubber (Outsole) | ||
Standards/Approvals CE EN ISO 20345 2022 | ||
Upper Material Full Grain Leather | ||
Slip Resistance Rating Yes | ||
- COO (Country of Origin):
- CN
Related links
- Sterling Safety Wear Churchill Brown Composite Toe Capped Unisex Boot 11, EU 45 CE EN ISO 20345 2022
- Sterling Safety Wear Churchill Wheat Composite Toe Capped Unisex Boot 8, EU 42 CE EN ISO 20345 2022
- Sterling Safety Wear Churchill Wheat Composite Toe Capped Unisex Boot 7, EU 41 CE EN ISO 20345 2022
- Sterling Safety Wear Churchill Wheat Composite Toe Capped Unisex Boot 9, EU 43 CE EN ISO 20345 2022
- Sterling Safety Wear Churchill Wheat Composite Toe Capped Unisex Boot 10, EU 44 CE EN ISO 20345 2022
- Sterling Safety Wear Churchill Wheat Composite Toe Capped Unisex Boot 5, EU 38 CE EN ISO 20345 2022
- Sterling Safety Wear Churchill Wheat Composite Toe Capped Unisex Boot 12, EU 46 CE EN ISO 20345 2022
- Sterling Safety Wear Churchill Wheat Composite Toe Capped Unisex Boot 6, EU 39 CE EN ISO 20345 2022
