Sterling Safety Wear Churchill Wheat Composite Toe Capped Unisex Boot 10, EU 44 CE EN ISO 20345 2022

N

This image is representative of the product range

Subtotal (1 pair)*

SGD162.50

(exc. GST)

SGD177.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD162.50

*price indicative

RS Stock No.:
838-378
Mfr. Part No.:
Churchill Wheat 10
Manufacturer:
Sterling Safety Wear
Find similar products by selecting one or more attributes.
Select all

Brand

Sterling Safety Wear

Series

Churchill

Product Type

Boot

Gender

Unisex

Size EU

44

Size UK

10

Closure Type

Laces

Colour

Wheat

Safety Toe Type

Composite

Midsole Material

Composite Midsole

Additional Safety Features

CI, ESD, HI, Tough Scuff Cap, Wide Fit

Resistance Features

Fuel Oil, Heat and Cold Insulation, Heat Resistant, Slip Resistant, Waterproof and Breathable

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane (Outsole), Rubber (Outsole)

Upper Material

Full Grain Leather

Slip Resistance Rating

Yes

Standards/Approvals

CE EN ISO 20345 2022

COO (Country of Origin):
CN
The Sterling Safety Wear Safety Boot constructed with a high-quality untuck leather upper for a stylish yet Durable finish. This footwear is specifically engineered to provide heavy-duty protection for workers in sectors such as construction and engineering.

Internal steel toe cap and steel midsole for superior impact and penetration resistance

Heat resistant outsole capable of withstanding temperatures up to 300°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy