PROGUARD R3-MSTC Yellow Steel Toe Capped Unisex Safety Boots 13, EU 46 EN ISO 20345 2011

This image is representative of the product range

Subtotal (1 pair)*

SGD35.37

(exc. GST)

SGD38.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD35.37

*price indicative

RS Stock No.:
793-615
Mfr. Part No.:
R3-MSTC-YLW (Size 13)
Manufacturer:
PROGUARD
Find similar products by selecting one or more attributes.
Select all

Brand

PROGUARD

Product Type

Safety Boots

Series

R3-MSTC

Gender

Unisex

Size EU

46

Size UK

13

Colour

Yellow

Closure Type

No Laces

Safety Toe Type

Steel

Additional Safety Features

Energy Absorption, Shock Absorbent

Resistance Features

Acid Resistant, Chemical Resistant, Oil Resistant

Size US

14

Midsole Material

Steel

Standards/Approvals

EN ISO 20345 2011

RoHS Status: Exempt

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy