PROGUARD R3-MSTC Yellow Steel Toe Capped Unisex Safety Boots 8, EU 41 EN ISO 20345 2011

This image is representative of the product range

Subtotal (1 pair)*

SGD35.37

(exc. GST)

SGD38.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD35.37

*price indicative

RS Stock No.:
793-547
Mfr. Part No.:
R3-MSTC-YLW (Size 8)
Manufacturer:
PROGUARD
Find similar products by selecting one or more attributes.
Select all

Brand

PROGUARD

Series

R3-MSTC

Product Type

Safety Boots

Gender

Unisex

Size EU

41

Size UK

8

Colour

Yellow

Closure Type

No Laces

Safety Toe Type

Steel

Additional Safety Features

Energy Absorption, Shock Absorbent

Midsole Material

Steel

Resistance Features

Acid Resistant, Chemical Resistant, Oil Resistant

Size US

9

Standards/Approvals

EN ISO 20345 2011

RoHS Status: Exempt

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy