Honeywell Safety OWT805KW Brown Steel Toe Capped Female/Male Safety Boots 5, EU 38 SR (EN ISO 20345:2022)

This image is representative of the product range

Subtotal (1 pair)*

SGD367.74

(exc. GST)

SGD400.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD367.74

*price indicative

RS Stock No.:
780-104
Mfr. Part No.:
OWT805KW-R-Size 5
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

OWT805KW

Product Type

Safety Boots

Gender

Female/Male

Size EU

38

Size UK

5

Colour

Brown

Closure Type

Pull-Up

Safety Toe Type

Steel

Size US

7

Resistance Features

Water Resistant

Additional Safety Features

Anti-Static

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Upper Material

Nubuck Leather

Slip Resistance Rating

SR

Standards/Approvals

SR (EN ISO 20345:2022)

Sole Material

PUR

RoHS Status: Exempt

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy