Honeywell Safety OWT805KW Brown Steel Toe Capped Female/Male Safety Boots 3, EU 36 SR (EN ISO 20345:2022)
- RS Stock No.:
- 780-102
- Mfr. Part No.:
- OWT805KW-R-Size 3
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pair)*
SGD367.74
(exc. GST)
SGD400.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD367.74 |
*price indicative
- RS Stock No.:
- 780-102
- Mfr. Part No.:
- OWT805KW-R-Size 3
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | OWT805KW | |
| Product Type | Safety Boots | |
| Gender | Female/Male | |
| Size EU | 36 | |
| Size UK | 3 | |
| Closure Type | Pull-Up | |
| Colour | Brown | |
| Safety Toe Type | Steel | |
| Resistance Features | Water Resistant | |
| Size US | 5 | |
| Additional Safety Features | Anti-Static | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Nubuck Leather | |
| Standards/Approvals | SR (EN ISO 20345:2022) | |
| Sole Material | PUR | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series OWT805KW | ||
Product Type Safety Boots | ||
Gender Female/Male | ||
Size EU 36 | ||
Size UK 3 | ||
Closure Type Pull-Up | ||
Colour Brown | ||
Safety Toe Type Steel | ||
Resistance Features Water Resistant | ||
Size US 5 | ||
Additional Safety Features Anti-Static | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Nubuck Leather | ||
Standards/Approvals SR (EN ISO 20345:2022) | ||
Sole Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Honeywell Safety OWT805KW Brown Steel Toe Capped Female/Male Safety Boots 7, EU 41 SR (EN ISO 20345:2022)
- Honeywell Safety OWT805KW Brown Steel Toe Capped Female/Male Safety Boots 9, EU 43 SR (EN ISO 20345:2022)
- Honeywell Safety OWT805KW Brown Steel Toe Capped Female/Male Safety Boots 6, EU 40 SR (EN ISO 20345:2022)
- Honeywell Safety OWT805KW Brown Steel Toe Capped Female/Male Safety Boots 4, EU 37 SR (EN ISO 20345:2022)
- Honeywell Safety OWT805KW Brown Steel Toe Capped Female/Male Safety Boots 11, EU 45 SR (EN ISO 20345:2022)
- Honeywell Safety OWT805KW Brown Steel Toe Capped Female/Male Safety Boots 5, EU 38 SR (EN ISO 20345:2022)
- Honeywell Safety KWX205 Black Steel Toe Capped Female/Male Safety Boots 3, EU 36 SR (EN ISO 20345:2022)
- Honeywell Safety KWX205 Brown Steel Toe Capped Female/Male Safety Boots 6, EU 40 SR (EN ISO 20345:2022)
