SAM Orange Storage Rack
- RS Stock No.:
- 901-013
- Mfr. Part No.:
- BAC-HYB
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD147.06
(exc. GST)
SGD160.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD147.06 |
*price indicative
- RS Stock No.:
- 901-013
- Mfr. Part No.:
- BAC-HYB
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Storage Rack | |
| Colour | Orange | |
| Standards/Approvals | ecovadis | |
| Series | BAC | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Storage Rack | ||
Colour Orange | ||
Standards/Approvals ecovadis | ||
Series BAC | ||
- COO (Country of Origin):
- FR
The SAM holder for warning posts facilitates the structured organisation of safety signals within a tool trolley, providing efficient storage for multiple posts while ensuring they remain readily accessible.
Designed specifically for holding warning posts effectively
Accommodates up to 6 warning posts for versatile use
Weighs 2.380 kg, ensuring a Durable yet manageable design
Backed by SAM TOOL's guarantee for reliable performance
Related links
- SAM 1 Drawer Holder, Sheet Metal
- SAM 5 Drawer Wheeled Roller Cabinet, Sheet Metal
- SAM Wall Mount Tool Panel
- SAM RP-J11R 1/4 in Square Storage Rack
- SAM, Orange Crocodile Clip Insulated
- SAM Orange White Safe Conditions Label Do Not Cross, French
- SAM Assembly Kit Storage Bin for Use with Tool Trolley
- RS PRO Polypropylene Storage Rack x 500 mm x 500 mm, Blue
