3M, 328.08 ft Barrier Tape, White
- RS Stock No.:
- 867-197
- Mfr. Part No.:
- 7000062582
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
SGD202.21
(exc. GST)
SGD220.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD202.21 |
*price indicative
- RS Stock No.:
- 867-197
- Mfr. Part No.:
- 7000062582
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Barrier Tape | |
| Tape Length | 328.08ft | |
| Standards/Approvals | No | |
| Tape Width | 70mm | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Barrier Tape | ||
Tape Length 328.08ft | ||
Standards/Approvals No | ||
Tape Width 70mm | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Barrier Tape provides a highly visible solution for cordoning off hazardous areas and managing site safety. This Durable warning tape features a bold red and white striped pattern to ensure immediate recognition and clear boundary marking in industrial environments.
Striking red and white stripes offer high visibility
Generous length of 100 metres covers large areas
Width of 70mm ensures the warning is easily seen
Durable material resists weather for outdoor and indoor use
Lightweight roll allows for Rapid deployment and retrieval