Yale1 8.6L Electronic Safe Safes
- RS Stock No.:
- 878-986
- Mfr. Part No.:
- YSV/200/DB3
- Manufacturer:
- Yale1
N
Subtotal (1 unit)*
SGD74.79
(exc. GST)
SGD81.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD74.79 |
*price indicative
- RS Stock No.:
- 878-986
- Mfr. Part No.:
- YSV/200/DB3
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Safes | |
| Capacity | 8.6L | |
| Water Resistant | No | |
| Lock Type | Electronic | |
| Sub Type | Safe | |
| Colour | Black | |
| Fire Rated | No | |
| Height | 200mm | |
| Standards/Approvals | No | |
| Width | 310mm | |
| Depth | 200mm | |
| Weight | 4kg | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Safes | ||
Capacity 8.6L | ||
Water Resistant No | ||
Lock Type Electronic | ||
Sub Type Safe | ||
Colour Black | ||
Fire Rated No | ||
Height 200mm | ||
Standards/Approvals No | ||
Width 310mm | ||
Depth 200mm | ||
Weight 4kg | ||
- COO (Country of Origin):
- CN
The Yale1 Yale electronic safe provides essential security for valuable items, combining user-friendly access and robust protection for items such as important documents and cash.
Accessed via an easy-to-set three to eight digit PIN
Automatic lockdown for 20 seconds after three incorrect PIN entries
Extended lockdown for 5 minutes after three further incorrect entries
Includes two radial keys for mechanical override if the PIN is forgotten
Related links
- Yale1 40L Electronic Safe Safes
- Yale1 16.3L Electronic Safe Safes
- Yale1 4.8L Electronic Safe Safes
- Yale1 24L Electronic Safe Safes
- Master Lock 18.5L Electronic Safe
- Yale1 36.9L Electronic Floor Standing Safe Fire Safe
- Yale1 19L Electronic Floor Standing Safe Fire Safe
- Securikey 65L Electronic Wall Safe Safes
