Teltonika RUT951, 2 Port Ethernet
- RS Stock No.:
- 756-394
- Mfr. Part No.:
- RUT951B10L00
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
SGD524.15
(exc. GST)
SGD571.32
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD524.15 |
*price indicative
- RS Stock No.:
- 756-394
- Mfr. Part No.:
- RUT951B10L00
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 9 to 30 V DC | |
| Mount Type | DIN Rail | |
| Connection Type | Ethernet | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | WEEE | |
| Width | 113.1mm | |
| Weight | 149.2g | |
| Depth | 68.6mm | |
| Height | 25mm | |
| Series | RUT951 | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 9 to 30 V DC | ||
Mount Type DIN Rail | ||
Connection Type Ethernet | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals WEEE | ||
Width 113.1mm | ||
Weight 149.2g | ||
Depth 68.6mm | ||
Height 25mm | ||
Series RUT951 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
