Teltonika RUT951, 2 Port Ethernet

N

Subtotal (1 unit)*

SGD432.67

(exc. GST)

SGD471.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD432.67

*price indicative

RS Stock No.:
756-320
Mfr. Part No.:
RUT951000200
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

Transmission Speed

100Mbps

Nominal Supply Voltage

9 to 30 V DC

Connection Type

Ethernet

Mount Type

DIN Rail

Number of Ports

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Weight

149.2g

Depth

68.6mm

Series

RUT951

Width

113.1mm

Height

25mm

Standards/Approvals

WEEE

RoHS Status: Exempt

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy