Schneider Electric Red Rotary Handle, LV42 Series
- RS Stock No.:
- 345-074
- Mfr. Part No.:
- LV426999T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD158.39
(exc. GST)
SGD172.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD158.39 |
*price indicative
- RS Stock No.:
- 345-074
- Mfr. Part No.:
- LV426999T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Handle | |
| For Use With | Motor Switch Disconnectors And Fuses | |
| Accessory Type | Control Accessories | |
| Series | LV42 | |
| Number of Locks | 3 | |
| Colour | Red | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Handle | ||
For Use With Motor Switch Disconnectors And Fuses | ||
Accessory Type Control Accessories | ||
Series LV42 | ||
Number of Locks 3 | ||
Colour Red | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Handle is a control accessory with a red handle and a yellow front plate. It allows for locking with 1 to 3 padlocks ranging from 4 mm to 8 mm in diameter.
IP64 rated
RoHS compliant
Related links
- Schneider Electric Red Rotary Handle, LV42 Series
- Schneider Electric Black Rotary Handle, LV42 Series
- Schneider Electric Red Rotary Handle ComPacT INS/INV Series
- Schneider Electric Red Rotary Handle, NG125 Series
- Schneider Electric Red Rotary Handle, TeSyS GS Series
- Schneider Electric Red Rotary Handle, TeSyS Vario Series
- Schneider Electric Red Rotary Handle TeSys Series
- Schneider Electric Red Rotary Handle, ComPacT INS/INV Series
