Sedis Roller 2 Roller Chain, 5 m, 223T, ISO 606 (DIN 8187)
- RS Stock No.:
- 657-021
- Mfr. Part No.:
- 223T7000
- Manufacturer:
- Sedis
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 657-021
- Mfr. Part No.:
- 223T7000
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Product Type | Roller Chain | |
| Chain Type | Roller | |
| Pitch | 63.5mm | |
| Number of Strands | 2 | |
| Material | Carbon Steel | |
| Series | 223T | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Product Type Roller Chain | ||
Chain Type Roller | ||
Pitch 63.5mm | ||
Number of Strands 2 | ||
Material Carbon Steel | ||
Series 223T | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Standards/Approvals ISO 606 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Sedis Roller Chain is engineered for high-performance power transmission, offering consistent quality. Manufactured to ISO standard, these chains ensure full interchangeability with other compliant systems. It features precision-machined components, high tensile strength, and optimized surface finish for reduced wear and extended service life.
Crafted to ensure high performance and longevity
Offers precise dimensions contributing to optimal fit and functionality
Lightweight design facilitates ease of installation and operation in various settings
Related links
- Sedis Roller 2 Roller Chain 207ND, ISO 606 (DIN 8187)
- Sedis Roller 2 Roller Chain 222T, ISO 606 (DIN 8187)
- Sedis Roller 2 Roller Chain CA2, ISO 606 (DIN 8187)
- Sedis Roller 2 Roller Chain 203ND, ISO 606 (DIN 8187)
- Sedis Roller 2 Roller Chain 218TD, ISO 606 (DIN 8187)
- Sedis Roller 2 Roller Chain 217TD, ISO 606 (DIN 8187)
- Sedis Roller 2 Roller Chain 207, ISO 606 (DIN 8187)
- Sedis Roller 2 Roller Chain 224T, ISO 606 (DIN 8187)
