SNR L44649/610 Roller 26.99 mm ID Bearing Kit, 50.292 mm OD
- RS Stock No.:
- 722-539
- Mfr. Part No.:
- L44649/610
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD24.79
(exc. GST)
SGD27.02
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD24.79 |
*price indicative
- RS Stock No.:
- 722-539
- Mfr. Part No.:
- L44649/610
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 26.99mm | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 50.292mm | |
| Limiting Speed | 14000rpm | |
| Cup Width | 10.668mm | |
| Bearing Dynamic Load Rating | 29.2kN | |
| Standards/Approvals | JIS B 1512 | |
| Static Load Rating | 32.4kN | |
| Number of Rows | 1 | |
| Cone Width | 14.732mm | |
| Bearing Type | Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 26.99mm | ||
Cage Material Pressed Steel | ||
Outside Diameter 50.292mm | ||
Limiting Speed 14000rpm | ||
Cup Width 10.668mm | ||
Bearing Dynamic Load Rating 29.2kN | ||
Standards/Approvals JIS B 1512 | ||
Static Load Rating 32.4kN | ||
Number of Rows 1 | ||
Cone Width 14.732mm | ||
Bearing Type Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN Tapered roller bearing with pressed steel cage is a high-performance bearing engineered to manage both radial and axial loads with precision. Its tapered roller design ensures smooth motion, reduced friction, and long service life. The pressed steel cage enhances durability while maintaining a lightweight structure, making it suitable for demanding applications in automotive, gear systems, and industrial machinery.
Handles a fatigue limit load of 3,950,000 mN
Operates with a coefficient Value of 0.37 for load distribution efficiency
Provides a total width measuring 14.224 mm
Supports a dynamic load capacity of 29,200,000 mN
Designed with tapered rollers to manage combined radial and axial loads
Related links
- FAG KL44649-L44610 Taper Roller 26.99 mm ID Roller Bearing, 50.292 mm OD
- NTN 4T-15106 Single Row Tapered Roller 26.99 mm ID Roller Bearing, 46 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- SNR KITSNC10X22210KEEDS 45 mm ID Bearing Kit
- SNR KIT10X22210EAKW33EEC3 45 mm ID Bearing Kit
- SNR KIT10X22210EAKW33EE 45 mm ID Bearing Kit
- SNR KIT10X22211EAKW33EE 50 mm ID Bearing Kit
- SNR KIT10X22217EAKW33EEC3 75 mm ID Bearing Kit
