FAG KL44649-L44610 Taper Roller 26.99 mm ID Roller Bearing, 50.292 mm OD
- RS Stock No.:
- 310-695
- Mfr. Part No.:
- KL44649-L44610
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD35.01
(exc. GST)
SGD38.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD35.01 |
*price indicative
- RS Stock No.:
- 310-695
- Mfr. Part No.:
- KL44649-L44610
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 26.99mm | |
| Cage Material | Standard Sheet Steel | |
| Static Load Rating | 29500N | |
| Outside Diameter | 50.292mm | |
| Bearing Dynamic Load Rating | 26000N | |
| Series | K | |
| Standards/Approvals | ABMA4 Class 4 (ANSI/ABMA 19.2:2013) | |
| Bearing Material | Steel | |
| Cone Width | 14.732mm | |
| Number of Rows | 1 | |
| Limiting Speed | 15200rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 26.99mm | ||
Cage Material Standard Sheet Steel | ||
Static Load Rating 29500N | ||
Outside Diameter 50.292mm | ||
Bearing Dynamic Load Rating 26000N | ||
Series K | ||
Standards/Approvals ABMA4 Class 4 (ANSI/ABMA 19.2:2013) | ||
Bearing Material Steel | ||
Cone Width 14.732mm | ||
Number of Rows 1 | ||
Limiting Speed 15200rpm | ||
Bearing Type Taper Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The FAG Tapered Roller Bearing is designed to be separable, adjusted, or used in pairs. It meets tolerance class ABMA4, Class 4 (ANSI/ABMA 19.2:2013) and undergoes standard heat treatment. The bearing features a standard sheet steel cage with a window design and roller guidance. It operates within a temperature range of -30°C to 120°C.
Single row design
Can be oil and grease lubricated
Axial load is applied in one direction
Related links
- SNR L44649/610 Roller 26.99 mm ID Bearing Kit, 50.292 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-15106 Single Row Tapered Roller 26.99 mm ID Roller Bearing, 46 mm OD
- NTN 4T-L44643/L44610 Taper Roller 25.4 mm ID Roller Bearing, 50.2 mm OD
- NTN 4T-L44649/L44610 Taper Roller 26.9 mm ID Needle Roller Thrust Bearing, 50 mm OD
- Timken L44643/L44610 Taper 25.4 mm ID Roller Bearing, 50.29 mm OD
- Timken L44649/L44610 Taper 26.98 mm ID Roller Bearing, 50.29 mm OD
- FAG 32926 Taper Roller 130 mm ID Roller Bearing, 180 mm OD
