NTN NU2206ET2XC3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 698-651
- Mfr. Part No.:
- NU2206ET2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD84.12
(exc. GST)
SGD91.69
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD84.12 |
*price indicative
- RS Stock No.:
- 698-651
- Mfr. Part No.:
- NU2206ET2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Static Load Rating | 50kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 49kN | |
| Number of Rows | 1 | |
| Series | NU | |
| Maximum Speed - Oil | 66000°/s | |
| Maximum Speed - Grease | 58200°/s | |
| Limiting Speed | 11000rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Static Load Rating 50kN | ||
Internal Clearance C3 | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 49kN | ||
Number of Rows 1 | ||
Series NU | ||
Maximum Speed - Oil 66000°/s | ||
Maximum Speed - Grease 58200°/s | ||
Limiting Speed 11000rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing showcases remarkable engineering, designed to facilitate exceptional rotational performance in various applications. With a floating, separable construction and a polyamide cage, this bearing ensures smooth operation, minimising friction and wear. Its robust structure supports radial loads effectively, making it Ideal for industrial machinery and various rotational devices. The Compact design, combined with a dynamic load capability of 49,000,000 mN, guarantees durability and reliability under pressure, making it a stellar choice for demanding environments. Operating efficiently in temperatures ranging from -20°C to 120°C, this bearing is well-suited for various operational conditions, enhancing overall productivity.
Dynamic load capacity of up to 49,000,000 mN for superior performance under load
Separable design allows for easy assembly and maintenance, reducing downtime
Polyamide cage contributes to lightweight construction, facilitating improved efficiency
Radial clearance class C3 provides optimal performance in high-load applications
Operating temperature range suited for diverse industrial environments
Large internal and external diameters ensure compatibility with a variety of machinery
High fatigue limit load of 6,100,000 mN enhances longevity and reliability
Min fillet radius features provide adaptability for various geometrical configurations
Related links
- NTN NJ206EG1C3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ2206EAT2XC3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU206EAT2X 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU2206EAT2X 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ206 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ2206 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NUP206EAT2XC3U 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NUP2206EAT2XU 30 mm ID Cylindrical Roller Bearing, 62 mm OD
