NTN NU206EAT2X 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 698-555
- Mfr. Part No.:
- NU206EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD71.02
(exc. GST)
SGD77.41
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD71.02 |
*price indicative
- RS Stock No.:
- 698-555
- Mfr. Part No.:
- NU206EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Static Load Rating | 37500N | |
| Number of Rows | 1 | |
| Series | NU | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 46000N | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 66000°/s | |
| Maximum Speed - Oil | 93600°/s | |
| Limiting Speed | 15600rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Static Load Rating 37500N | ||
Number of Rows 1 | ||
Series NU | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 46000N | ||
Internal Clearance CN | ||
Maximum Speed - Grease 66000°/s | ||
Maximum Speed - Oil 93600°/s | ||
Limiting Speed 15600rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing innovative floating and separable construction ensures easy assembly and disassembly, making it Ideal for applications that require precise alignment and minimal friction. The polyamide cage enhances durability while facilitating smooth rolling motion, ensuring optimal performance in various operational environments. With a robust capacity to manage dynamic loads effectively, this bearing is perfectly suited for industries demanding resilience and efficiency in motion.
Single row cylindrical roller design allows for efficient load distribution
Separable construction enables straightforward assembly and maintenance
Innovative polyamide cage maximises durability and minimises friction
Dynamic load capacity of 46,000,000 mN supports heavy operational demands
Wide operating temperature range from -20°C to 120°C ensures performance in varied conditions
Oil and grease lubrication options extend service life and enhance reliability
Min internal and external diameters provide flexibility for various applications
Fatigue limit load of 4,550,000 mN ensures longevity and performance under stress
Related links
- NTN NJ206EG1C3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ2206EAT2XC3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU2206EAT2X 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ206 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU2206ET2XC3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NUP2206EAT2XU 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NUP206EAT2XU 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ2206 30 mm ID Cylindrical Roller Bearing, 62 mm OD
