NSK 22211EAKE4C3 Straight 55 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 643-954
- Mfr. Part No.:
- 22211EAKE4C3
- Manufacturer:
- NSK
Subtotal (1 unit)*
SGD149.33
(exc. GST)
SGD162.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD149.33 |
*price indicative
- RS Stock No.:
- 643-954
- Mfr. Part No.:
- 22211EAKE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 5300rpm | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 144000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 149000N | |
| End Type | Open | |
| Standards/Approvals | ISO 15312 | |
| Series | 222 | |
| Maximum Speed - Oil | 6700rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Maximum Speed - Grease 5300rpm | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 144000N | ||
Internal Clearance C3 | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 149000N | ||
End Type Open | ||
Standards/Approvals ISO 15312 | ||
Series 222 | ||
Maximum Speed - Oil 6700rpm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 55 mm bore, 100 mm outer diameter, and 25 mm width, built for high radial loads and moderate axial loads in compact industrial assemblies. Its steel cage and open design support efficient lubrication via grooves and holes, while the C3 clearance accommodates thermal expansion and shaft misalignment. It ensures consistent performance across grease, oil-bath, and forced oil circulation systems.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22211EAKE4 Straight 55 mm ID Spherical Roller Bearing, 100 mm OD
- NSK 22211EAE4 Straight 55 mm ID Spherical Roller Bearing, 100 mm OD
- NSK 22211EAE4C3 Straight 55 mm ID Spherical Roller Bearing, 100 mm OD
- NSK 22311EAE4C3 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22311EAKE4 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22311EAKE4C3 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22311EAE4 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 21311EAE4 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
