NSK 22311EAE4 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 643-751
- Mfr. Part No.:
- 22311EAE4
- Manufacturer:
- NSK
Subtotal (1 unit)*
SGD232.77
(exc. GST)
SGD253.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD232.77 |
*price indicative
- RS Stock No.:
- 643-751
- Mfr. Part No.:
- 22311EAE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Standards/Approvals | ISO 15312 | |
| End Type | Open | |
| Dynamic Load Rating | 292000N | |
| Outside Diameter | 120mm | |
| Internal Clearance | C0 | |
| Static Load Rating | 292000N | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Series | 223 | |
| Maximum Speed - Oil | 4800rpm | |
| Maximum Speed - Grease | 3800rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Standards/Approvals ISO 15312 | ||
End Type Open | ||
Dynamic Load Rating 292000N | ||
Outside Diameter 120mm | ||
Internal Clearance C0 | ||
Static Load Rating 292000N | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Series 223 | ||
Maximum Speed - Oil 4800rpm | ||
Maximum Speed - Grease 3800rpm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 55 mm bore, 120 mm outer diameter, and 43 mm width, designed to handle high radial loads and moderate axial loads in industrial machinery. Its steel cage and open design include lubrication grooves and holes for efficient grease or oil circulation. With standard internal clearance and self-aligning roller geometry, it ensures stable performance under misalignment and demanding operating conditions.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22311EAKE4 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22311EAKE4C3 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22311EAE4C3 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 21311EAE4 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 21311EAE4C3 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22211EAKE4 Straight 55 mm ID Spherical Roller Bearing, 100 mm OD
- NSK 22211EAE4 Straight 55 mm ID Spherical Roller Bearing, 100 mm OD
- NSK 22211EAKE4C3 Straight 55 mm ID Spherical Roller Bearing, 100 mm OD
