SKF HK 1712 17 mm ID Needle Roller Bearing, 23 mm OD
- RS Stock No.:
- 586-307
- Mfr. Part No.:
- HK 1712
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
SGD172.92
(exc. GST)
SGD188.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD172.92 | SGD17.292 |
*price indicative
- RS Stock No.:
- 586-307
- Mfr. Part No.:
- HK 1712
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 12mm | |
| Cage Material | Sheet Steel | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Series | HK 1712 | |
| Limiting Speed | 15000rpm | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 7.65kN | |
| Static Load Rating | 10.6kN | |
| Outside Diameter | 23mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 12mm | ||
Cage Material Sheet Steel | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Series HK 1712 | ||
Limiting Speed 15000rpm | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 7.65kN | ||
Static Load Rating 10.6kN | ||
Outside Diameter 23mm | ||
The SKF Drawn cup needle roller bearings are typically used in applications where the housing bore cannot be used as a raceway for a needle roller and cage assembly, but where a very compact and economical bearing arrangement is required. Owing to their large number of rollers, the bearings have a high load carrying capacity and stiffness.
High radial load carrying capacity
High stiffness
Very low cross-sectional height
Related links
- NTN HK1712FM 17 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
- SKF NK 15/20 15 mm ID Needle Roller Bearing Needle Roller, 23 mm OD
- SKF HK 5020 50 mm ID Needle Roller Bearing Needle, 58 mm OD
- SKF HK 2512 25 mm ID Needle Roller Bearing, 32 mm OD
- SKF HK 3012 30 mm ID Needle Roller Bearing, 37 mm OD
- SKF HK 0908 9 mm ID Needle Roller Bearing, 13 mm OD
- SKF HK 0912 9 mm ID Needle Roller Bearing, 13 mm OD
- SKF HK 4020.2RS 40 mm ID Needle Roller Bearing, 47 mm OD
