SKF HK 0912 9 mm ID Needle Roller Bearing, 13 mm OD

Subtotal (1 pack of 10 units)*

SGD135.95

(exc. GST)

SGD148.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD135.95SGD13.595

*price indicative

RS Stock No.:
586-861
Mfr. Part No.:
HK 0912
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Needle Roller Bearing

Inside Diameter

9mm

Race Width

12mm

Cage Material

Sheet Steel

Number of Rows

1

Static Load Rating

6.4kN

Outside Diameter

13mm

Bearing Material

Bearing Steel

Limiting Speed

20000rpm

Series

HK 0912

End Type

Open

Standards/Approvals

RoHS

Dynamic Load Rating

5.12kN

COO (Country of Origin):
SK
The SKF Drawn cup needle roller bearings are typically used in applications where the housing bore cannot be used as a raceway for a needle roller and cage assembly, but where a very compact and economical bearing arrangement is required. Owing to their large number of rollers, the bearings have a high load carrying capacity and stiffness.

High radial load carrying capacity

High stiffness

Very low cross-sectional height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy