SKF 22344 CCK/C3W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 460 mm OD

Subtotal (1 unit)*

SGD18,225.25

(exc. GST)

SGD19,865.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD18,225.25

*price indicative

RS Stock No.:
462-314
Mfr. Part No.:
22344 CCK/C3W33
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Roller Bearing

Inside Diameter

220mm

Race Width

145mm

Bore Type

Tapered 1:12

Cage Material

Sheet Metal

Dynamic Load Rating

2839kN

Standards/Approvals

RoHS

Outside Diameter

460mm

Series

22344 CC/W33

Static Load Rating

3450kN

Number of Rows

2

Limiting Speed

1400rpm

Internal Clearance

C3

COO (Country of Origin):
SE

Rupali


The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.

High load carrying capacity

Relubrication features

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy