SKF 23060 CCK/C3W33 Tapered 1:12 300 mm ID Roller Bearing, 460 mm OD
- RS Stock No.:
- 461-493
- Mfr. Part No.:
- 23060 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD13,271.21
(exc. GST)
SGD14,465.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD13,271.21 |
*price indicative
- RS Stock No.:
- 461-493
- Mfr. Part No.:
- 23060 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 300mm | |
| Race Width | 118mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 460mm | |
| Limiting Speed | 1500rpm | |
| Static Load Rating | 3450kN | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 2219kN | |
| Standards/Approvals | RoHS | |
| Series | 23060 CCK/C3W33 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 300mm | ||
Race Width 118mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Outside Diameter 460mm | ||
Limiting Speed 1500rpm | ||
Static Load Rating 3450kN | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Dynamic Load Rating 2219kN | ||
Standards/Approvals RoHS | ||
Series 23060 CCK/C3W33 | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23060 CCK/W33 Tapered 1:12 300 mm ID Roller Bearing, 460 mm OD
- SKF 22344 CCK/C3W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 23156 CCK/C3W33 Tapered 1:12 280 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 23260 CCK/C3W33 Tapered 1:12 300 mm ID Roller Bearing, 540 mm OD
- SKF 23160 CCK/C3W33 Tapered 1:12 300 mm ID Roller Bearing, 500 mm OD
- SKF 23136 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22328 CCK/C3W33 Tapered 1:12 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 23060 CC/C3W33 Cylindrical 300 mm ID Roller Bearing, 460 mm OD
