SKF 24134 CCK30/W33 Tapered 1:30 170 mm ID Roller Bearing, 280 mm OD

Subtotal (1 unit)*

SGD6,250.39

(exc. GST)

SGD6,812.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD6,250.39

*price indicative

RS Stock No.:
461-523
Mfr. Part No.:
24134 CCK30/W33
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

170mm

Race Width

109mm

Bore Type

Tapered 1:30

Cage Material

Sheet Metal

Internal Clearance

CN

Static Load Rating

1860kN

Dynamic Load Rating

1270kN

Number of Rows

2

Limiting Speed

1800rpm

Standards/Approvals

eClass, RoHS, UNSPSC

Outside Diameter

280mm

Race Type

Tapered

COO (Country of Origin):
SE

Omkar


The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.

Accommodate misalignment

High load carrying capacity

Relubrication features

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy