SKF 23134 CCK/W33 Tapered 1:12 170 mm ID Roller Bearing, 280 mm OD
- RS Stock No.:
- 461-505
- Mfr. Part No.:
- 23134 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD5,093.55
(exc. GST)
SGD5,551.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5,093.55 |
*price indicative
- RS Stock No.:
- 461-505
- Mfr. Part No.:
- 23134 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 88mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 2400rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 1500kN | |
| Internal Clearance | CN | |
| Outside Diameter | 280mm | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Dynamic Load Rating | 1086kN | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 88mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Limiting Speed 2400rpm | ||
Number of Rows 2 | ||
Static Load Rating 1500kN | ||
Internal Clearance CN | ||
Outside Diameter 280mm | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Dynamic Load Rating 1086kN | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23134 CCK/C3W33 Tapered 1:12 170 mm ID Roller Bearing, 280 mm OD
- SKF 22234 CCK/W33 Tapered 1:12 170 mm ID Roller Bearing, 310 mm OD
- SKF 23234 CCK/W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 22334 CCK/W33 Tapered 1:12 170 mm ID Roller Bearing, 360 mm OD
- SKF 22326 CCK/W33 Tapered 1:12 130 mm ID Roller Bearing, 280 mm OD
- SKF 23036 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 280 mm OD
- SKF 22234 CCK/C3W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23034 CCK/C4W33 Tapered 1:12 170 mm ID Roller Bearing, 260 mm OD
