SKF 22344 CC/W33 Cylindrical 220 mm ID Roller Bearing, 460 mm OD
- RS Stock No.:
- 461-473
- Mfr. Part No.:
- 22344 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD18,112.14
(exc. GST)
SGD19,742.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD18,112.14 |
*price indicative
- RS Stock No.:
- 461-473
- Mfr. Part No.:
- 22344 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 145mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 460mm | |
| Internal Clearance | CN | |
| Static Load Rating | 3450kN | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Series | 22344 CC/W33 | |
| Dynamic Load Rating | 2839kN | |
| Limiting Speed | 1400rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 145mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 460mm | ||
Internal Clearance CN | ||
Static Load Rating 3450kN | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Series 22344 CC/W33 | ||
Dynamic Load Rating 2839kN | ||
Limiting Speed 1400rpm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22344 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 460 mm OD
- SKF 22344 CCK/W33 Tapered 1:12 220 mm ID Roller Bearing, 460 mm OD
- SKF 23156 CC/W33 Cylindrical 280 mm ID Roller Bearing, 460 mm OD
- SKF 24156 CC/W33 Cylindrical 280 mm ID Roller Bearing, 460 mm OD
- SKF 23060 CC/W33 Cylindrical 300 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 24060 CC/W33 Cylindrical 300 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 22344 CCK/C3W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 24144 CC/W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
