Eaton, Push-On 1 Way Rocker Switch Surface

Subtotal (1 unit)*

SGD7.73

(exc. GST)

SGD8.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD7.73

*price indicative

RS Stock No.:
246-071
Mfr. Part No.:
147589 CWIZ-01/11
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rocker Switch

Switch Operation

Push-On

Legend

Characters 0 and 1

Housing Material

Plastic

Panel Cutout Size

55 mm

Illuminated

No

Series

xComfort

Actuator Colour

White

Mount Type

Surface

IP Rating

IP20

Actuator Style

Rocker

Switch Configuration

1 Way

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series xComfort rocker is an innovative wireless switch designed for modern living. This elegant one-way rocker switch combines functionality with style, making it a perfect addition to any contemporary home. With its pure white finish and sleek matt surface, it seamlessly integrates into various decors, offering both aesthetic appeal and practical use. The switch features a unique engage fastening type, ensuring secure installation while retaining ease of use. Ideal for effortless control of lighting or appliances, this product enriches the user experience through its sophisticated design and robust build. Enjoy the convenience of wireless technology that not only enhances comfort but also adds a touch of elegance to your living spaces.

Halogen free construction makes it environmentally friendly

The thermoplastic material ensures durability for long-lasting use

IP20 protection degree offers reliable performance in indoor settings

Single rocker design provides intuitive operation for users

Imprint design includes clear characters enhancing usability

Universal pushbutton capability caters to diverse user needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy