Eaton, Push-On 4 Way Rocker Switch Surface
- RS Stock No.:
- 244-744
- Mfr. Part No.:
- 147597 CWIZ-04/11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD16.58
(exc. GST)
SGD18.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD16.58 |
*price indicative
- RS Stock No.:
- 244-744
- Mfr. Part No.:
- 147597 CWIZ-04/11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Switch Operation | Push-On | |
| Legend | Characters 0 and 1 | |
| Housing Material | Plastic | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Actuator Colour | Pure White | |
| Series | xComfort | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Switch Configuration | 4 Way | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Switch Operation Push-On | ||
Legend Characters 0 and 1 | ||
Housing Material Plastic | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Actuator Colour Pure White | ||
Series xComfort | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Switch Configuration 4 Way | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton state-of-the-art rocker switch is part of the moeller series xComfort, crafted for modern living environments. The innovative design seamlessly combines form and function, offering a sophisticated solution for controlling lighting and electrical appliances with ease. Equipped with a sleek white finish, this device not only elevates the aesthetics of your space but also ensures effortless usability. Ideal for residential and light commercial settings, the xComfort rocker switch targets convenience and reliability while adhering to the highest standards of safety and compliance. With its compact dimensions and lightweight structure, it is designed to fit perfectly in any standard switchboard, providing both practicality and style for today's discerning consumer. Choose this versatile switch for a blend of performance and elegance in your electrical solutions.
Halogen free materials contribute to sustainable living
Matt surface finishing enhances the overall tactile experience
Engage (snap) fastening type ensures quick and secure installation
IP20 degree of protection safeguards against non-corrosive solid objects
IK00 level of protection offers basic security against mechanical impacts
Utilisation as a switch/push button allows multiple applications
The unique imprint of characters 0 and 1 facilitates easy identification
Designed as a rocker for intuitive and user-friendly operation
Lightweight design promotes ease of handling during installation
