TE Connectivity L001047-03 FPC Antenna with PCB attachment Connector, NFC
- RS Stock No.:
- 756-176
- Mfr. Part No.:
- L001047-03
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD6.91
(exc. GST)
SGD7.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3,995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | SGD1.382 | SGD6.91 | - |
| 50 - 245 | SGD1.354 | SGD6.77 | 2% |
| 250 - 495 | SGD1.314 | SGD6.57 | 4% |
| 500 + | SGD1.228 | SGD6.14 | 11% |
*price indicative
- RS Stock No.:
- 756-176
- Mfr. Part No.:
- L001047-03
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Antenna Form Factor | Flexible NFC Antenna | |
| RF Protocols | NFC | |
| Product Type | Antenna | |
| Antenna Physical Form | FPC | |
| Connector Type | PCB attachment | |
| Antenna Mount Type | Adhesive | |
| Maximum Frequency | 13.56MHz | |
| Antenna Internal Construction | Chip | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Antenna Form Factor Flexible NFC Antenna | ||
RF Protocols NFC | ||
Product Type Antenna | ||
Antenna Physical Form FPC | ||
Connector Type PCB attachment | ||
Antenna Mount Type Adhesive | ||
Maximum Frequency 13.56MHz | ||
Antenna Internal Construction Chip | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 13.56MHz RFID/NFC Embedded NFC Antenna is a universal antenna module assembly designed for peel and stick adhesive application. Available with antenna bottom with ferrite to increase the performance.
Low profile
Flexible embedded antenna
Higher reading distance than competition
Related links
- TE Connectivity L001047-01 FPC Antenna with Wire-to-Board Connector, NFC
- TE Connectivity L001047-02 FPC Antenna with Wire-to-Board Connector, NFC
- TE Connectivity ANT-5GW-FPC-V100M4 Cellular Antenna with PCB attachment Connector, 5G
- Linx ANT-868-HETH Helical Omni-Directional Antenna with PCB attachment Connector, LoRaWAN
- Taoglas FXR.2525.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXC.16.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXC.35.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.1515.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
